
High-performance single operational amplifier featuring a 175MHz bandwidth and 1300V/µs slew rate. This surface mount device operates from a dual supply voltage range of 2.25V to 5.5V, with a maximum single supply voltage of 11V. Key specifications include a 65dB common mode rejection ratio and 85dB power supply rejection ratio, with an input bias current of 5.5µA. Packaged in a compact SOT-23, it offers a low operating supply current of 5.1mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM7121IM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7121IM5/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 175MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.02mm |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 71mA |
| Output Current per Channel | 53mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7121IM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
