
High-performance operational amplifier featuring a 235MHz -3dB bandwidth and 175MHz gain bandwidth product. This single-channel, surface-mount device offers a 1300V/µs slew rate and 71mA output current. It operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, with a typical operating supply current of 5.3mA. The amplifier boasts a 65dB common mode rejection ratio and 85dB power supply rejection ratio, housed in a compact SOT-23 package.
Texas Instruments LM7121IM5X technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 5.2uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 71mA |
| Output Current per Channel | 71mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.