
Single-channel, low-power voltage feedback operational amplifier featuring a 160MHz -3dB bandwidth and 105MHz gain bandwidth product. This surface mount amplifier operates from a 2.25V to 11V supply range, with a typical operating supply current of 5.1mA. Key performance specifications include a 520V/µs slew rate, 65dB common mode rejection ratio, and 85dB power supply rejection ratio. Packaged in a 5-SOT-23, it offers an output current of 53mA per channel and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7121IM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7121IM5X/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 71mA |
| Output Current per Channel | 53mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 520V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7121IM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
