
Single-channel operational amplifier featuring a 175MHz gain bandwidth product and 235MHz -3dB bandwidth. Offers a high slew rate of 1300V/µs and 71mA output current. Operates with dual supply voltages from ±2.25V to ±16.5V or single supply from 4.5V to 33V. This surface mount SOIC package component exhibits 65dB CMRR and 85dB PSRR, with a 900µV input offset voltage and 5.2µA input bias current.
Texas Instruments LM7121IMX technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 5.2uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 71mA |
| Output Current per Channel | 71mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
