
High-performance, single-channel operational amplifier featuring a 175MHz gain bandwidth product and 235MHz -3dB bandwidth. This surface-mount device offers a 1300V/µs slew rate and 71mA output current. Operating from a wide supply voltage range of 4.5V to 33V, it maintains low power consumption with a 5.3mA supply current. The amplifier boasts excellent noise performance with a 900µV input offset voltage and 5.2µA input bias current, alongside strong common mode rejection (65dB) and power supply rejection (85dB). Packaged in an 8-SOIC format, this RoHS compliant component is suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM7121IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7121IMX/NOPB technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 5.2uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 71mA |
| Output Current per Channel | 71mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7121IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
