
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8
Checking distributor stock and pricing after the page loads.
Texas Instruments LM7131BCM technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
