The LM7131BCM5X is a commercial-grade operational amplifier with 5 terminals in a LSSOP package. It has a commercial temperature grade and is designed for general-purpose applications. The device has a width of 1.64mm and a length of 2.92mm. It is a single-function device with a pin count of 5.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM7131BCM5X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.64 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.