1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8
Texas Instruments LM7131BCMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.