
High-speed, single-channel voltage feedback operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. This surface-mount amplifier offers a high output current of 100mA and operates from dual supplies ranging from 2.75V to 18V, with a maximum supply voltage of 36V. Key specifications include a 200MHz gain bandwidth product, 80dB common mode rejection ratio, and 200µV input offset voltage. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LM7171AIM/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.45mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 118mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7171AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
