
High-performance operational amplifier featuring a 220MHz -3dB bandwidth and 200MHz gain bandwidth product. This single-channel op-amp offers a 4100V/µs slew rate and 100mA output current. It operates from a minimum dual supply voltage of 2.75V up to a maximum of 18V, with a maximum single supply voltage of 36V. The device boasts a low input offset voltage of 200µV and a common mode rejection ratio of 80dB, housed in a surface-mount SOIC-8 package.
Sign in to ask questions about the Texas Instruments LM7171AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171AIMX technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 118mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7171AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
