
Voltage feedback operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. This single-channel amplifier offers a high output current of 118mA per channel and a wide operating temperature range of -40°C to 85°C. Designed for surface mount applications in an 8-SOIC package, it supports dual supply voltages from ±2.75V to ±9V and single supply voltages from 5.5V to 36V. Key specifications include a 200MHz gain bandwidth product, 80dB CMRR, and 85dB PSRR.
Sign in to ask questions about the Texas Instruments LM7171AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171AIMX/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 118mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7171AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
