
The LM7171AMJ-QML operational amplifier is a single-channel device with a common mode rejection ratio of 80dB and a gain bandwidth product of 200MHz. It has an input bias current of 12uA and an input offset voltage of 4mV. The device is available in a CDIP-8 package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 36V and a minimum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments LM7171AMJ-QML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171AMJ-QML technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 75dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7171AMJ-QML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
