
High-performance voltage feedback operational amplifier featuring a 200MHz gain bandwidth product and a rapid 4100V/µs slew rate. This single-channel amplifier delivers 100mA output current and boasts 75dB voltage gain with 80dB common mode rejection. Designed for through-hole mounting in an 8-pin CDIP package with tin-lead contact plating, it operates across a wide temperature range of -55°C to 125°C. Maximum power dissipation is 730mW, with an operating supply voltage of 18V and a maximum dual supply voltage of 18V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM7171AMJFQMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171AMJFQMLV technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 75dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM7171AMJFQMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
