
High-speed, single-channel voltage feedback operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. Delivers 118mA output current per channel with a 200MHz gain bandwidth product. Operates from dual supplies of ±2.75V to ±9V (or single supply 5.5V to 36V), with a maximum dual supply of ±18V. Housed in an 8-SOIC surface mount package, this RoHS compliant amplifier offers 70dB CMRR and 75dB PSRR.
Sign in to ask questions about the Texas Instruments LM7171BIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171BIM/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.45mm |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 118mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7171BIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
