
High-performance operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. This single-channel, surface-mount device offers a 200MHz gain bandwidth product and a 125MHz unity gain bandwidth product. It operates with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V, drawing 6.5mA of supply current. The amplifier boasts a low input offset voltage of 200µV and a common mode rejection ratio of 70dB.
Sign in to ask questions about the Texas Instruments LM7171BIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171BIMX technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 118mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7171BIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
