
Single-channel, voltage-feedback operational amplifier featuring a 200MHz gain bandwidth product and a 4100V/µs slew rate. This surface-mount device offers a high output current of 100mA and operates from a dual supply voltage range of 2.75V to 18V, or a single supply of 5.5V to 36V. Key performance metrics include a 70dB common mode rejection ratio and a 75dB power supply rejection ratio. Packaged in an 8-SOIC for tape and reel distribution, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7171BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171BIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7171BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
