
High-speed operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. This single-channel op-amp offers a 200MHz gain bandwidth product and 125MHz unity gain bandwidth product. It operates with a dual supply voltage range of 2.75V to 18V, or a single supply from 5.5V to 36V, drawing 6.5mA quiescent current. The component boasts a 200µV input offset voltage and 70dB common mode rejection ratio, packaged in a through-hole PDIP-8 configuration.
Sign in to ask questions about the Texas Instruments LM7171BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171BIN technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 118mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7171BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
