
High-speed voltage feedback operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. This single-channel amplifier offers a 100mA output current and operates from dual supplies ranging from ±2.75V to ±18V, or a single supply of 5.5V to 36V. With a 125MHz bandwidth and 200MHz gain bandwidth product, it provides 70dB common mode rejection and 75dB power supply rejection. Packaged in an 8-PDIP for through-hole mounting, this lead-free component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM7171BIN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7171BIN/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200MHz |
| Height | 3.3mm |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 118mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7171BIN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
