Temp Sensor Digital Automotive 6-Pin Die T/R
Texas Instruments LM71A MDO technical specifications.
| Interface Type | Serial (3-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 13+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Min Operating Supply Voltage | 2.65V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | Die |
No datasheet is available for this part.