
±1.5°C Temperature Sensor with SPI Interface 5-SOT-23
Sign in to ask questions about the Texas Instruments LM71CIMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM71CIMF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 300uA |
| Output Type | Digital, SPI |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM71CIMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.