The LM71CIMF is a 13-bit digital temperature sensor with an accuracy of ±2°C. It operates over a supply voltage range of 2.65V to 5.5V and has a typical operating supply voltage of 3.3V or 5V. The sensor is available in a 5-pin SOT-23 package and is suitable for measuring temperatures from -40°C to 150°C.
Texas Instruments LM71CIMF/260C/NOPB technical specifications.
| Interface Type | Serial (3-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 13+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.65V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.