
The LM71CIMFX is a 14-bit relative humidity sensor with SPI interface. It operates from 2.65V to 5.5V and consumes 550uA quiescent current. The device is available in a SOT-23-5 package and is suitable for surface mount applications. The LM71CIMFX is rated for operation from -40°C to 150°C.
Sign in to ask questions about the Texas Instruments LM71CIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM71CIMFX technical specifications.
| Package/Case | SOT-23-5 |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 300uA |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM71CIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
