Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments LM71CIMFX/260C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM71CIMFX/260C technical specifications.
| Interface | SPI, Serial, 3-WIRE |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM71CIMFX/260C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.