
The LM71CISD/NOPB is a 14-bit digital temperature sensor with a SPI interface. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 550uA. The device is RoHS compliant and available in a lead-free WQFN-6 package. It can be used in a variety of applications, including environmental sensing and temperature monitoring.
Sign in to ask questions about the Texas Instruments LM71CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM71CISD/NOPB technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 300uA |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM71CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
