The LM71CISDX is a 14-bit relative humidity sensor from Texas Instruments, operating over a temperature range of -40°C to 150°C. It features a SPI interface and is available in a surface mount SON package. The sensor has a quiescent current of 550uA and an operating supply current of 300uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM71CISDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM71CISDX technical specifications.
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 300uA |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM71CISDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.