
Automotive-grade digital temperature sensor with SPI interface, offering a wide operating temperature range of -40°C to 150°C. Features 14-bit resolution and a compact SOT-23 surface-mount package (1.3mm height, 3.05mm length, 1.75mm width). Operates from a 2.6V to 5.5V supply voltage with a typical supply current of 300µA. This RoHS-compliant component is supplied on tape and reel.
Texas Instruments LM71QCIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Current | 300uA |
| Output Current | 400uA |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 300uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM71QCIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.