
The LM71QCIMFX/NOPB is a 13-bit SPI relative humidity sensor from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The sensor has a quiescent current of 300uA and is available in tape and reel packaging with 3000 units per package. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM71QCIMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM71QCIMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM71QCIMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.