
The LM723CH is a linear voltage regulator with an adjustable output voltage of 37V and a maximum output current of 150mA. It operates within a temperature range of 0°C to 70°C and is packaged in a TO-100 package with 10 pins. The device is suitable for use in applications where a stable voltage is required, and it can dissipate up to 800mW of power. The LM723CH is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments LM723CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM723CH technical specifications.
| Package/Case | TO-100 |
| Dropout Voltage | 40mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Box |
| Polarity | Positive |
| Power Dissipation | 800mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM723CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
