
Texas Instruments LM723CH/NOPB technical specifications.
| Package/Case | TO-100 |
| Dropout Voltage | 40mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.15V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM723CH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
