The LM723CJ is a dual voltage reference integrated circuit from Texas Instruments. It features 14 terminals in a DUAL terminal position and is packaged in a 14-pin R-CDIP-T14 package. The device measures 7.62mm in width and 19.304mm in length. It has a maximum output current of 0.15A and can provide an output voltage between 2V and 37V. The LM723CJ is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM723CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM723CJ technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM723CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.