
Adjustable positive linear voltage regulator IC with a 2V to 37V output range and a maximum output current of 150mA. Features a 9.5V to 40V input voltage range, 7.5V reference voltage, and 74dB PSRR. Housed in a 14-pin DIP package with through-hole mounting. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 660mW.
Sign in to ask questions about the Texas Instruments LM723CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM723CN technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 660mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 660mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.5V |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM723CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
