
Adjustable output linear voltage regulator (LDO) with a 150mA output current capability. Features a wide input voltage range from 9.5V to 40V, with an adjustable output voltage from 2V to 37V. Offers a low dropout voltage of 40mV and a 7.5V internal reference voltage with 5% tolerance. Packaged in a 14-pin DIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0 to 70°C.
Texas Instruments LM723CN/NOPB technical specifications.
| Package/Case | DIP |
| Current Rating | 150mA |
| Dropout Voltage | 40mV |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | LM723 |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM723CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
