
Adjustable output linear voltage regulator (LDO) with a maximum output current of 150mA. Features a wide input voltage range from 9.5V to 40V and an adjustable output voltage up to 37V. Offers a dropout voltage of 3V and a nominal supply current of 1.7mA. Operates across a temperature range of -55°C to 150°C. Packaged in a TO-100 through-hole mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM723H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-100 |
| Dropout Voltage | 3V |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Nominal Supply Current | 1.7mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Box |
| Polarity | Positive |
| Power Dissipation | 800mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 7.35V |
| RoHS Compliant | No |
| Thickness | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM723H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
