
The LM723H/883 is a linear voltage regulator with adjustable output voltage. It has a maximum output current of 150mA and a maximum power dissipation of 800mW. The device is packaged in a TO-100 package and is available in a tray. The LM723H/883 is not RoHS compliant and contains lead, making it a non-lead-free device. It operates within a temperature range and has a quiescent current of 400uA.
Texas Instruments LM723H/883 technical specifications.
| Package/Case | TO-100 |
| Dropout Voltage | 40mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Output Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 800mW |
| Quiescent Current | 400uA |
| Reference Voltage | 7.35V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM723H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
