
Adjustable output linear voltage regulator (LDO) with a maximum output current of 150mA. Features an adjustable output voltage range from 2V to 37V, with a maximum input voltage of 40V. Operates across a wide temperature range of -55°C to 150°C. This through-hole mounted component offers a 7.15V reference voltage and 3% tolerance.
Sign in to ask questions about the Texas Instruments LM723H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM723H/NOPB technical specifications.
| Package/Case | TO-100 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.15V |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM723H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
