
Military Grade 150mA Adjustable Output Linear Regulator / LDO 14-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments LM723J/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM723J/883 technical specifications.
| Package/Case | CDIP |
| Dropout Voltage | 40mV |
| Lead Free | Contains Lead |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 900mW |
| Quiescent Current | 400uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM723J/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
