The LM725CH/NOPB is a general purpose operational amplifier with a gain bandwidth product of 1MHz. It features an input bias current of 42nA and an input offset voltage of 500uV. The device is packaged in a TO-99-8 package and is suitable for through hole mounting. It operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM725CH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM725CH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 42nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM725CH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.