
General purpose operational amplifier featuring a 1MHz bandwidth and 0.2V/µs slew rate. This single-amplifier IC offers a 94dB common mode rejection ratio and a voltage gain of 129.54dB. It operates with dual supply voltages ranging from 3V to 18V, with a maximum dual supply voltage of 22V. Packaged in an 8-pin DIP (Dual In-line Package) for through-hole mounting, this bipolar technology component has a maximum offset of 3500µV and an input bias current of 125mA.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 18V |
| Height | 3.3mm |
| Input Bias Current | 125mA |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
