
The LM725CN/NOPB is a general purpose operational amplifier with a gain bandwidth product of 1MHz and a common mode rejection ratio of 94dB. It is packaged in a PDIP-8 package and is suitable for use in a variety of applications. The device has a maximum operating temperature of 70°C and is RoHS compliant. It can dissipate up to 500mW of power and has an operating supply current of 1mA.
Sign in to ask questions about the Texas Instruments LM725CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM725CN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 42nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM725CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
