The LM725H operational amplifier is a dual-channel device with a common mode rejection ratio of 110dB. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 5mA. The device is available in a through-hole package and is not radiation hardened. It is not RoHS compliant. The LM725H has a voltage gain of 129.54dB and a slew rate of 0.2V/µs.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 110dB |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |