
OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Not Compliant |