
The LM7301 provides high performance in a wide range of applications. The LM7301 offers greater than rail-to-rail input range, full rail-to-rail output swing, large capacitive load driving ability and low distortion. With only 0.6 mA supply current, the 4 MHz gain-bandwidth of this device supports new portable applications where higher power devices unacceptably drain battery life. The LM7301 can be driven by voltages that exceed both power supply rails, thus eliminating concerns over exceeding the common-mode voltage range. The rail-to-rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. Operating on supplies of 1.8V-32V, the LM7301 is excellent for a very wide range of applications in low power systems. Placing the amplifier right at the signal source reduces board size and simplifies signal routing. The LM7301 fits easily on low profile PCMCIA cards.
Texas Instruments LM7301 technical specifications.
| Supply Voltage Range | 1.8 to 32V |
| Gain-Bandwidth Product (GBW) | 4MHz |
| Supply Current | 0.60mA |
| Input Common-Mode Voltage Range | -0.25 to 5.25V |
| Output Voltage Swing (Rail-to-Rail) | 0.07 to 4.93V |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Common Mode Rejection Ratio (CMRR) | 93dB |
| Open Loop Gain | 97dB |
| Slew Rate (SR) | 1.25V/µs |
| Input Offset Voltage (Vos) | 0.03mV |
| Input Bias Current (IB) | 90nA |
| Input-Referred Voltage Noise (en) | 36nV/√Hz |
| Input-Referred Current Noise (in) | 0.24pA/√Hz |
| Total Harmonic Distortion (T.H.D.) | 0.006% |
| Operating Temperature Range | -40 to 85°C |
| Package Type | 5-Pin SOT-23 |
| Package Thermal Resistance (SOT-23) | 325°C/W |
| RoHS | Compliant (Green (RoHS & no Sb/Br)) |
Download the complete datasheet for Texas Instruments LM7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.