
Single-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and rail-to-rail input/output. This surface-mount device offers a 1.25V/µs slew rate and operates from a minimum supply voltage of 1.8V up to a maximum of 32V. The amplifier is housed in a compact 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, and is specified for operation across a temperature range of -40°C to 85°C. Key performance metrics include a 70dB CMRR and 87dB PSRR, with a typical supply current of 600µA.
Sign in to ask questions about the Texas Instruments LM7301IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7301IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 11mA |
| Output Current per Channel | 11.7mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.25V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 97.03dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7301IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
