Single-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and rail-to-rail input/output. This surface-mount IC operates from 1.8V to 32V single supply or ±900mV to ±16V dual supply, with a maximum operating temperature of 85°C. Key specifications include a 1.25V/µs slew rate, 40µV input offset voltage, 103nA input bias current, and 11.7mA output current per channel. The component offers 70dB common mode rejection ratio and 87dB power supply rejection ratio, housed in a compact SOT-23 package.
Sign in to ask questions about the Texas Instruments LM7301IM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7301IM5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 103nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current per Channel | 11.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.25V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 97.03dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7301IM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
