
General purpose operational amplifier featuring a 4MHz gain bandwidth product and rail-to-rail input and output capabilities. This single-channel IC offers a low input offset voltage of 40µV and a typical supply current of 720µA. Designed for surface mounting, it operates across a wide temperature range of -40°C to 85°C and supports supply voltages from 1.8V to 32V. Key specifications include a 1.25V/µs slew rate and a 70dB common mode rejection ratio.
Sign in to ask questions about the Texas Instruments LM7301IM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7301IM5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 103nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 11mA |
| Output Current per Channel | 11.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1.25V/µs |
| Supply Current | 600uA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 97.03dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7301IM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
