
General purpose operational amplifier featuring a 4 MHz gain bandwidth product and 1.25 V/µs slew rate. This single-channel op-amp offers rail-to-rail input and output capabilities, with a low input offset voltage of 40 µV and input bias current of 103 nA. Operating from a minimum supply voltage of 1.8 V up to a maximum of 32 V, it provides a high common mode rejection ratio of 70 dB and power supply rejection ratio of 87 dB. Packaged in a compact SOT-23 for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7301IM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7301IM5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 103nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 11mA |
| Output Current per Channel | 11.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.25V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 97.03dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7301IM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
