
Single-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and rail-to-rail input/output. This surface-mount device operates from 1.8V to 32V single supply or ±4.5V to ±8V dual supply, with a maximum dual supply voltage of 16V. Key specifications include a 1.25V/µs slew rate, 200nA input bias current, and 6mV input offset voltage. The amplifier is housed in a 5-SOT-23 package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM7301IM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7301IM5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 11mA |
| Output Current per Channel | 11.7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.25V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 97.03dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7301IM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
