
Single-channel, Rail-to-Rail Input/Output operational amplifier featuring 20MHz bandwidth and 100mA output current per channel. This CMOS amplifier offers a 1.1mA supply current and a 18V/µs slew rate, suitable for operation with dual supply voltages from +/-1.25V to +/-15V or single supply from 2.5V to 32V. Packaged in an 8-SOIC surface mount case, it operates across a -40°C to 125°C temperature range and boasts a 65dB CMRR and 78dB PSRR.
Sign in to ask questions about the Texas Instruments LM7321MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7321MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.45mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7321MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
