
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and high output current capability (100mA). This CMOS amplifier offers a 20MHz gain bandwidth product and a 18V/µs slew rate, supporting dual supply voltages from +/-1.25V to +/-15V and single supply from 2.5V to 32V. Designed for surface mounting, it is housed in a compact 5-SOT-23 package with dimensions of 3.05mm (L) x 1.75mm (W) x 1.3mm (H). Operating across a temperature range of -40°C to 125°C, it exhibits a 65dB CMRR and 78dB PSRR.
Sign in to ask questions about the Texas Instruments LM7321MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7321MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.3mm |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 18V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7321MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
