
Single-channel, CMOS operational amplifier featuring a 16MHz unity gain bandwidth and 20MHz bandwidth. This surface mount device, housed in a SOT-23 package, offers a 5mV input offset voltage and 1.2uA input bias current. It operates with dual supply voltages from 1.25V to 16V or single supply from 2.5V to 32V, delivering 60mA output current. Key performance metrics include 65dB CMRR, 78dB PSRR, and an 18V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM7321MFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7321MFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
